
C1210C221JGGACAUTO | |
|---|---|
DigiKey Part Number | 399-16745-2-ND - Tape & Reel (TR) 399-16745-1-ND - Cut Tape (CT) 399-16745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221JGGACAUTO |
Description | CAP CER 1210 220PF 2000V C0G 5% |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221JGGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.50000 | £1.50 |
| 10 | £1.00600 | £10.06 |
| 50 | £0.81200 | £40.60 |
| 100 | £0.75220 | £75.22 |
| 500 | £0.65102 | £325.51 |
| 1,000 | £0.61971 | £619.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.59394 | £1,187.88 |
| 4,000 | £0.57270 | £2,290.80 |
| 6,000 | £0.56206 | £3,372.36 |
| 10,000 | £0.55027 | £5,502.70 |
| Unit Price without VAT: | £1.50000 |
|---|---|
| Unit Price with VAT: | £1.80000 |

