
C1210C221JDGACTU | |
|---|---|
DigiKey Part Number | 399-C1210C221JDGACTUTR-ND - Tape & Reel (TR) 399-C1210C221JDGACTUCT-ND - Cut Tape (CT) 399-C1210C221JDGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C221JDGACTU |
Description | CAP CER 220PF 1KV C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C221JDGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.37000 | £1.37 |
| 10 | £0.91600 | £9.16 |
| 50 | £0.73600 | £36.80 |
| 100 | £0.68030 | £68.03 |
| 500 | £0.58618 | £293.09 |
| 1,000 | £0.55707 | £557.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.52631 | £1,315.77 |
| 5,000 | £0.50776 | £2,538.80 |
| 7,500 | £0.49846 | £3,738.45 |
| 12,500 | £0.48816 | £6,102.00 |
| Unit Price without VAT: | £1.37000 |
|---|---|
| Unit Price with VAT: | £1.64400 |

