
C1210C184Z5UACTU | |
|---|---|
DigiKey Part Number | 399-C1210C184Z5UACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C184Z5UACTU |
Description | CAP CER 0.18UF 50V Z5U 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF -20%, +80% 50V Ceramic Capacitor Z5U 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C184Z5UACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.10983 | £439.32 |
| Unit Price without VAT: | £0.10983 |
|---|---|
| Unit Price with VAT: | £0.13180 |

