
C1210C183JCGACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C183JCGACAUTOTR-ND - Tape & Reel (TR) 399-C1210C183JCGACAUTOCT-ND - Cut Tape (CT) 399-C1210C183JCGACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C183JCGACAUTO |
Description | CAP CER 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±5% 500V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C183JCGACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.130" L x 0.098" W (3.30mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.02000 | £1.02 |
| 10 | £0.66600 | £6.66 |
| 50 | £0.52660 | £26.33 |
| 100 | £0.48350 | £48.35 |
| 500 | £0.41066 | £205.33 |
| 1,000 | £0.38812 | £388.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.36957 | £739.14 |
| 4,000 | £0.35429 | £1,417.16 |
| 6,000 | £0.34664 | £2,079.84 |
| 10,000 | £0.33815 | £3,381.50 |
| 14,000 | £0.33319 | £4,664.66 |
| 20,000 | £0.32842 | £6,568.40 |
| Unit Price without VAT: | £1.02000 |
|---|---|
| Unit Price with VAT: | £1.22400 |

