
C1210C182K5RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C182K5RACTUTR-ND - Tape & Reel (TR) 399-C1210C182K5RACTUCT-ND - Cut Tape (CT) 399-C1210C182K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C182K5RACTU |
Description | CAP CER 1800PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1800 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C182K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28200 | £2.82 |
| 50 | £0.21260 | £10.63 |
| 100 | £0.19150 | £19.15 |
| 500 | £0.15584 | £77.92 |
| 1,000 | £0.14484 | £144.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.12833 | £513.32 |
| 8,000 | £0.12219 | £977.52 |
| 12,000 | £0.11912 | £1,429.44 |
| 20,000 | £0.11571 | £2,314.20 |
| 28,000 | £0.11372 | £3,184.16 |
| 40,000 | £0.11180 | £4,472.00 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

