150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C151JGGACTU

DigiKey Part Number
399-C1210C151JGGACTUTR-ND - Tape & Reel (TR)
399-C1210C151JGGACTUCT-ND - Cut Tape (CT)
399-C1210C151JGGACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C151JGGACTU
Description
CAP CER 150PF 2KV C0G/NP0 1210
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
150 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C151JGGACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,193
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.49000£1.49
10£1.00300£10.03
50£0.80940£40.47
100£0.74950£74.95
500£0.64836£324.18
1,000£0.61707£617.07
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.59130£1,182.60
4,000£0.57007£2,280.28
6,000£0.55944£3,356.64
10,000£0.54765£5,476.50
Manufacturers Standard Package
Unit Price without VAT:£1.49000
Unit Price with VAT:£1.78800