
C1210C125M1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C125M1RACTUTR-ND - Tape & Reel (TR) 399-C1210C125M1RACTUCT-ND - Cut Tape (CT) 399-C1210C125M1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C125M1RACTU |
Description | CAP CER 1.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±20% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C125M1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.28300 | £2.83 |
| 50 | £0.21400 | £10.70 |
| 100 | £0.19280 | £19.28 |
| 500 | £0.15690 | £78.45 |
| 1,000 | £0.14581 | £145.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13668 | £273.36 |
| 4,000 | £0.12917 | £516.68 |
| 6,000 | £0.12541 | £752.46 |
| 10,000 | £0.12124 | £1,212.40 |
| 14,000 | £0.11881 | £1,663.34 |
| 20,000 | £0.11646 | £2,329.20 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

