
C1210C125K3RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C125K3RACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1210C125K3RACTU |
Description | CAP CER 1.2UF 25V X7R 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C125K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.067" (1.70mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.30741 | £614.82 |
| 4,000 | £0.29399 | £1,175.96 |
| 6,000 | £0.28727 | £1,723.62 |
| 10,000 | £0.27982 | £2,798.20 |
| 14,000 | £0.27547 | £3,856.58 |
| 20,000 | £0.27128 | £5,425.60 |
| Unit Price without VAT: | £0.30741 |
|---|---|
| Unit Price with VAT: | £0.36889 |

