
C1210C125J1RACTU | |
|---|---|
DigiKey Part Number | 399-C1210C125J1RACTUTR-ND - Tape & Reel (TR) 399-C1210C125J1RACTUCT-ND - Cut Tape (CT) 399-C1210C125J1RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C125J1RACTU |
Description | CAP CER 1.2UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.2 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C125J1RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.45000 | £0.45 |
| 10 | £0.28100 | £2.81 |
| 50 | £0.21200 | £10.60 |
| 100 | £0.19100 | £19.10 |
| 500 | £0.15546 | £77.73 |
| 1,000 | £0.14447 | £144.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.13542 | £270.84 |
| 4,000 | £0.12798 | £511.92 |
| 6,000 | £0.12426 | £745.56 |
| 10,000 | £0.12013 | £1,201.30 |
| 14,000 | £0.11771 | £1,647.94 |
| 20,000 | £0.11539 | £2,307.80 |
| Unit Price without VAT: | £0.45000 |
|---|---|
| Unit Price with VAT: | £0.54000 |

