10 µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1210C106M3N2CAUTO

DigiKey Part Number
399-16880-2-ND - Tape & Reel (TR)
399-16880-1-ND - Cut Tape (CT)
399-16880-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C106M3N2CAUTO
Description
CAP CER 10UF 25V X8L SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10 µF ±20% 25V Ceramic Capacitor X8L Stacked SMD, 2 J-Lead
Datasheet
 Datasheet
EDA/CAD Models
C1210C106M3N2CAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL (Stacked), High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
Stacked SMD, 2 J-Lead
Size / Dimension
0.138" L x 0.102" W (3.50mm x 2.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.248" (6.30mm)
Lead Spacing
-
Lead Style
J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 300 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
300£1.40530£421.59
Manufacturers Standard Package
Unit Price without VAT:£1.40530
Unit Price with VAT:£1.68636

Other Suppliers on DigiKey

300In Stock
Ships from WEC