
C1210C104MBRACTU | |
|---|---|
DigiKey Part Number | 399-C1210C104MBRACTUTR-ND - Tape & Reel (TR) 399-C1210C104MBRACTUCT-ND - Cut Tape (CT) 399-C1210C104MBRACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104MBRACTU |
Description | CAP CER 0.1UF 630V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 630V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104MBRACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22400 | £2.24 |
| 50 | £0.16700 | £8.35 |
| 100 | £0.14960 | £14.96 |
| 500 | £0.12022 | £60.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.11115 | £111.15 |
| 2,000 | £0.10368 | £207.36 |
| 3,000 | £0.09994 | £299.82 |
| 5,000 | £0.09580 | £479.00 |
| 7,000 | £0.09338 | £653.66 |
| 10,000 | £0.09106 | £910.60 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

