
C1210C104K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104K5RACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104K5RACAUTOCT-ND - Cut Tape (CT) 399-C1210C104K5RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K5RACAUTO |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.27000 | £0.27 |
| 10 | £0.15700 | £1.57 |
| 50 | £0.11500 | £5.75 |
| 100 | £0.10220 | £10.22 |
| 500 | £0.08056 | £40.28 |
| 1,000 | £0.07390 | £73.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06391 | £255.64 |
| 8,000 | £0.06019 | £481.52 |
| 12,000 | £0.05833 | £699.96 |
| 20,000 | £0.05627 | £1,125.40 |
| 28,000 | £0.05507 | £1,541.96 |
| 40,000 | £0.05391 | £2,156.40 |
| Unit Price without VAT: | £0.27000 |
|---|---|
| Unit Price with VAT: | £0.32400 |

