
C1210C104K5RAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C104K5RAC7210TR-ND - Tape & Reel (TR) 399-C1210C104K5RAC7210CT-ND - Cut Tape (CT) 399-C1210C104K5RAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104K5RAC7210 |
Description | CAP CER 0.1UF 50V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104K5RAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.24000 | £0.24 |
| 10 | £0.14400 | £1.44 |
| 50 | £0.10520 | £5.26 |
| 100 | £0.09340 | £9.34 |
| 500 | £0.07326 | £36.63 |
| 1,000 | £0.06706 | £67.06 |
| 2,500 | £0.06053 | £151.32 |
| 5,000 | £0.05659 | £282.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.05336 | £533.60 |
| 20,000 | £0.05069 | £1,013.80 |
| 30,000 | £0.04936 | £1,480.80 |
| 50,000 | £0.04788 | £2,394.00 |
| 70,000 | £0.04701 | £3,290.70 |
| 100,000 | £0.04618 | £4,618.00 |
| Unit Price without VAT: | £0.24000 |
|---|---|
| Unit Price with VAT: | £0.28800 |

