0.1 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1210C104J3JACTU

DigiKey Part Number
399-C1210C104J3JACTUTR-ND - Tape & Reel (TR)
399-C1210C104J3JACTUCT-ND - Cut Tape (CT)
399-C1210C104J3JACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1210C104J3JACTU
Description
CAP CER 0.1UF 25V U2J 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor U2J 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1210C104J3JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,914
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.59000£0.59
10£0.36800£3.68
50£0.28200£14.10
100£0.25560£25.56
500£0.21094£105.47
1,000£0.19714£197.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17643£705.72
8,000£0.16874£1,349.92
12,000£0.16488£1,978.56
20,000£0.16061£3,212.20
28,000£0.15811£4,427.08
40,000£0.15571£6,228.40
Manufacturers Standard Package
Unit Price without VAT:£0.59000
Unit Price with VAT:£0.70800