
C1210C104F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-C1210C104F5GACAUTOTR-ND - Tape & Reel (TR) 399-C1210C104F5GACAUTOCT-ND - Cut Tape (CT) 399-C1210C104F5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C104F5GACAUTO |
Description | CAP CER 0.1UF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C104F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £8.38000 | £8.38 |
| 10 | £6.39500 | £63.95 |
| 50 | £5.60260 | £280.13 |
| 100 | £5.35710 | £535.71 |
| 500 | £5.15478 | £2,577.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £4.67647 | £11,691.18 |
| Unit Price without VAT: | £8.38000 |
|---|---|
| Unit Price with VAT: | £10.05600 |

