
C1210C103K5RACTU | |
|---|---|
DigiKey Part Number | 399-14718-2-ND - Tape & Reel (TR) 399-14718-1-ND - Cut Tape (CT) 399-14718-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K5RACTU |
Description | CAP CER 10000PF 50V X7R 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22700 | £2.27 |
| 50 | £0.16940 | £8.47 |
| 100 | £0.15170 | £15.17 |
| 500 | £0.12202 | £61.01 |
| 1,000 | £0.11284 | £112.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09908 | £396.32 |
| 8,000 | £0.09397 | £751.76 |
| 12,000 | £0.09141 | £1,096.92 |
| 20,000 | £0.08857 | £1,771.40 |
| 28,000 | £0.08691 | £2,433.48 |
| 40,000 | £0.08531 | £3,412.40 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

