Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Similar

C1210C103K5GACTU | |
|---|---|
DigiKey Part Number | 399-C1210C103K5GACTUTR-ND - Tape & Reel (TR) 399-C1210C103K5GACTUCT-ND - Cut Tape (CT) 399-C1210C103K5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C103K5GACTU |
Description | CAP CER 10000PF 50V C0G/NP0 1210 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 50V Ceramic Capacitor C0G, NP0 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C103K5GACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.21000 | £1.21 |
| 10 | £0.80500 | £8.05 |
| 50 | £0.64200 | £32.10 |
| 100 | £0.59180 | £59.18 |
| 500 | £0.50704 | £253.52 |
| 1,000 | £0.48078 | £480.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.45307 | £1,132.67 |
| 5,000 | £0.43635 | £2,181.75 |
| 7,500 | £0.42798 | £3,209.85 |
| 12,500 | £0.41870 | £5,233.75 |
| 17,500 | £0.41327 | £7,232.23 |
| Unit Price without VAT: | £1.21000 |
|---|---|
| Unit Price with VAT: | £1.45200 |



