
C1210C102KGRAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C102KGRAC7210TR-ND - Tape & Reel (TR) 399-C1210C102KGRAC7210CT-ND - Cut Tape (CT) 399-C1210C102KGRAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KGRAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KGRAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.061" (1.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.12000 | £1.12 |
| 10 | £0.73400 | £7.34 |
| 50 | £0.58380 | £29.19 |
| 100 | £0.53720 | £53.72 |
| 500 | £0.45850 | £229.25 |
| 1,000 | £0.43415 | £434.15 |
| 2,500 | £0.40844 | £1,021.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.38402 | £3,072.16 |
| 16,000 | £0.37282 | £5,965.12 |
| Unit Price without VAT: | £1.12000 |
|---|---|
| Unit Price with VAT: | £1.34400 |

