
C1210C102KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-16741-2-ND - Tape & Reel (TR) 399-16741-1-ND - Cut Tape (CT) 399-16741-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C102KDRACAUTO |
Description | CAP CER 1210 1NF 1000V X7R 10% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C102KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.05000 | £1.05 |
| 10 | £0.68400 | £6.84 |
| 50 | £0.54160 | £27.08 |
| 100 | £0.49750 | £49.75 |
| 500 | £0.42308 | £211.54 |
| 1,000 | £0.40004 | £400.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.38109 | £762.18 |
| 4,000 | £0.36548 | £1,461.92 |
| 6,000 | £0.35766 | £2,145.96 |
| 10,000 | £0.34899 | £3,489.90 |
| 14,000 | £0.34392 | £4,814.88 |
| 20,000 | £0.33904 | £6,780.80 |
| Unit Price without VAT: | £1.05000 |
|---|---|
| Unit Price with VAT: | £1.26000 |

