C1206X563M8JACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: £0.68550
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.68513
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.86542
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.68477
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.22072
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.22062
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.27656
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.22042
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16149
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16139
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.20168
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.16129
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09322
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: £0.09311
Datasheet
0.056 µF ±20% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±20% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
KEMET U2J Dielectric MLCCs | Digi-Key Daily

C1206X563M8JACAUTO

DigiKey Part Number
C1206X563M8JACAUTO-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X563M8JACAUTO
Description
CAP CER 0.056UF 10V U2J 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.056 µF ±20% 10V Ceramic Capacitor U2J 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X563M8JACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, Low Dissipation Factor
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.88mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.08999£359.96
Manufacturers Standard Package
Unit Price without VAT:£0.08999
Unit Price with VAT:£0.10799