
C1206X475K9RAC3316 | |
|---|---|
DigiKey Part Number | 399-C1206X475K9RAC3316TR-ND - Tape & Reel (TR) 399-C1206X475K9RAC3316CT-ND - Cut Tape (CT) 399-C1206X475K9RAC3316DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X475K9RAC3316 |
Description | CAP CER 1206 4.7F 6.3VDC X7R |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.077" (1.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.22000 | £1.22 |
| 10 | £0.81200 | £8.12 |
| 50 | £0.64860 | £32.43 |
| 100 | £0.59810 | £59.81 |
| 500 | £0.51278 | £256.39 |
| 1,000 | £0.48640 | £486.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.46468 | £929.36 |
| 4,000 | £0.44679 | £1,787.16 |
| 6,000 | £0.43782 | £2,626.92 |
| 10,000 | £0.42789 | £4,278.90 |
| 14,000 | £0.42208 | £5,909.12 |
| Unit Price without VAT: | £1.22000 |
|---|---|
| Unit Price with VAT: | £1.46400 |

