4.7 µF ±5% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X475J9RAC3316

DigiKey Part Number
399-C1206X475J9RAC3316TR-ND - Tape & Reel (TR)
399-C1206X475J9RAC3316CT-ND - Cut Tape (CT)
399-C1206X475J9RAC3316DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X475J9RAC3316
Description
CAP CER 1206 4.7F 6.3VDC X7R
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
4.7 µF ±5% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.077" (1.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.65000£1.65
10£1.12300£11.23
50£0.91140£45.57
100£0.84610£84.61
500£0.73576£367.88
1,000£0.70158£701.58
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.67345£1,346.90
4,000£0.65028£2,601.12
6,000£0.63868£3,832.08
10,000£0.62581£6,258.10
Manufacturers Standard Package
Unit Price without VAT:£1.65000
Unit Price with VAT:£1.98000