


C1206X473JARECTU | |
|---|---|
DigiKey Part Number | 399-C1206X473JARECTUTR-ND - Tape & Reel (TR) 399-C1206X473JARECTUCT-ND - Cut Tape (CT) 399-C1206X473JARECTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X473JARECTU |
Description | CAP CER 1206 47NF 250V X7R 5% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 250V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X473JARECTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33700 | £3.37 |
| 50 | £0.25740 | £12.87 |
| 100 | £0.23280 | £23.28 |
| 500 | £0.19128 | £95.64 |
| 1,000 | £0.17845 | £178.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.16490 | £412.25 |
| 5,000 | £0.15674 | £783.70 |
| 7,500 | £0.15265 | £1,144.88 |
| 12,500 | £0.14812 | £1,851.50 |
| 17,500 | £0.14547 | £2,545.72 |
| 25,000 | £0.14292 | £3,573.00 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

