
C1206X472JBGACTU | |
|---|---|
DigiKey Part Number | 399-12257-2-ND - Tape & Reel (TR) 399-12257-1-ND - Cut Tape (CT) 399-12257-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X472JBGACTU |
Description | CAP CER 4700PF 630V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X472JBGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.76000 | £0.76 |
| 10 | £0.48100 | £4.81 |
| 50 | £0.37380 | £18.69 |
| 100 | £0.34070 | £34.07 |
| 500 | £0.28494 | £142.47 |
| 1,000 | £0.26767 | £267.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.24944 | £623.60 |
| 5,000 | £0.23845 | £1,192.25 |
| 7,500 | £0.23295 | £1,747.12 |
| 12,500 | £0.22684 | £2,835.50 |
| 17,500 | £0.22327 | £3,907.22 |
| 25,000 | £0.21984 | £5,496.00 |
| Unit Price without VAT: | £0.76000 |
|---|---|
| Unit Price with VAT: | £0.91200 |

