
C1206X471J1GACAUTO | |
|---|---|
DigiKey Part Number | 399-20342-2-ND - Tape & Reel (TR) 399-20342-1-ND - Cut Tape (CT) 399-20342-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X471J1GACAUTO |
Description | CAP CER 470PF 100V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X471J1GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.54000 | £0.54 |
| 10 | £0.33700 | £3.37 |
| 50 | £0.25720 | £12.86 |
| 100 | £0.23270 | £23.27 |
| 500 | £0.19114 | £95.57 |
| 1,000 | £0.17832 | £178.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.15908 | £636.32 |
| 8,000 | £0.15193 | £1,215.44 |
| 12,000 | £0.14835 | £1,780.20 |
| 20,000 | £0.14438 | £2,887.60 |
| 28,000 | £0.14206 | £3,977.68 |
| 40,000 | £0.13982 | £5,592.80 |
| Unit Price without VAT: | £0.54000 |
|---|---|
| Unit Price with VAT: | £0.64800 |

