
C1206X334K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20339-2-ND - Tape & Reel (TR) 399-20339-1-ND - Cut Tape (CT) 399-20339-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X334K5RACAUTO |
Description | CAP CER 0.33UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X334K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.043" (1.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46400 | £4.64 |
| 50 | £0.35960 | £17.98 |
| 100 | £0.32740 | £32.74 |
| 500 | £0.27328 | £136.64 |
| 1,000 | £0.25654 | £256.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.23141 | £925.64 |
| 8,000 | £0.22207 | £1,776.56 |
| 12,000 | £0.21739 | £2,608.68 |
| 20,000 | £0.21220 | £4,244.00 |
| 28,000 | £0.20917 | £5,856.76 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

