C1206X333KBRACAUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11062
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,810
Unit Price: £0.42000
Datasheet
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X333KBRACAUTO

DigiKey Part Number
399-C1206X333KBRACAUTOTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X333KBRACAUTO
Description
CAP CER 1206 FT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X333KBRACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
cms-non-stock-description
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.12931£258.62
Manufacturers Standard Package
Unit Price without VAT:£0.12931
Unit Price with VAT:£0.15517