
C1206X333K5RACAUTO | |
|---|---|
DigiKey Part Number | 399-20338-2-ND - Tape & Reel (TR) 399-20338-1-ND - Cut Tape (CT) 399-20338-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K5RACAUTO |
Description | CAP CER 0.033UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K5RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.37000 | £0.37 |
| 10 | £0.22500 | £2.25 |
| 50 | £0.16820 | £8.41 |
| 100 | £0.15060 | £15.06 |
| 500 | £0.12116 | £60.58 |
| 1,000 | £0.11205 | £112.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.09840 | £393.60 |
| 8,000 | £0.09333 | £746.64 |
| 12,000 | £0.09078 | £1,089.36 |
| 20,000 | £0.08797 | £1,759.40 |
| 28,000 | £0.08632 | £2,416.96 |
| 40,000 | £0.08474 | £3,389.60 |
| Unit Price without VAT: | £0.37000 |
|---|---|
| Unit Price with VAT: | £0.44400 |

