Parametric Equivalent



C1206X333K1RECAUTO | |
|---|---|
DigiKey Part Number | 399-17860-2-ND - Tape & Reel (TR) 399-17860-1-ND - Cut Tape (CT) 399-17860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X333K1RECAUTO |
Description | CAP CER 0.033UF 100V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X333K1RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.42000 | £0.42 |
| 10 | £0.25900 | £2.59 |
| 50 | £0.19540 | £9.77 |
| 100 | £0.17570 | £17.57 |
| 500 | £0.14240 | £71.20 |
| 1,000 | £0.13211 | £132.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.11669 | £466.76 |
| 8,000 | £0.11095 | £887.60 |
| 12,000 | £0.10808 | £1,296.96 |
| 20,000 | £0.10490 | £2,098.00 |
| 28,000 | £0.10303 | £2,884.84 |
| 40,000 | £0.10124 | £4,049.60 |
| Unit Price without VAT: | £0.42000 |
|---|---|
| Unit Price with VAT: | £0.50400 |


