
C1206X272KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X272KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X272KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206X272KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X272KFRACAUTO |
Description | CAP CER 1206 FT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X272KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71400 | £7.14 |
| 50 | £0.56640 | £28.32 |
| 100 | £0.52090 | £52.09 |
| 500 | £0.44404 | £222.02 |
| 1,000 | £0.42025 | £420.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40067 | £801.34 |
| 4,000 | £0.38454 | £1,538.16 |
| 6,000 | £0.37646 | £2,258.76 |
| 10,000 | £0.36751 | £3,675.10 |
| 14,000 | £0.36227 | £5,071.78 |
| 20,000 | £0.35723 | £7,144.60 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

