C1206X225K5RECAUTO7210 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.43862
Datasheet

Parametric Equivalent


KEMET
In Stock: 658
Unit Price: £1.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40832
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,770
Unit Price: £1.17000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.40728
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,136
Unit Price: £0.47000
Datasheet
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X225K5RECAUTO7210

DigiKey Part Number
399-C1206X225K5RECAUTO7210TR-ND - Tape & Reel (TR)
399-C1206X225K5RECAUTO7210CT-ND - Cut Tape (CT)
399-C1206X225K5RECAUTO7210DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X225K5RECAUTO7210
Description
CAP CER 1206 2.2UF 50V X7R 10%
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X225K5RECAUTO7210 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.073" (1.85mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.47000£0.47
10£0.28700£2.87
50£0.21700£10.85
100£0.19550£19.55
500£0.15928£79.64
1,000£0.14810£148.10
2,500£0.13629£340.72
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000£0.12507£1,000.56
16,000£0.11994£1,919.04
24,000£0.11736£2,816.64
40,000£0.11451£4,580.40
56,000£0.11284£6,319.04
Manufacturers Standard Package
Unit Price without VAT:£0.47000
Unit Price with VAT:£0.56400