
C1206X225J5RACTU | |
|---|---|
DigiKey Part Number | 399-20331-2-ND - Tape & Reel (TR) 399-20331-1-ND - Cut Tape (CT) 399-20331-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X225J5RACTU |
Description | CAP CER 2.2UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X225J5RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.57000 | £1.57 |
| 10 | £1.06000 | £10.60 |
| 50 | £0.85780 | £42.89 |
| 100 | £0.79540 | £79.54 |
| 500 | £0.68994 | £344.97 |
| 1,000 | £0.65730 | £657.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.63043 | £1,260.86 |
| 4,000 | £0.60830 | £2,433.20 |
| 6,000 | £0.59721 | £3,583.26 |
| 10,000 | £0.58491 | £5,849.10 |
| Unit Price without VAT: | £1.57000 |
|---|---|
| Unit Price with VAT: | £1.88400 |

