0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X223KBRACTU

DigiKey Part Number
399-16360-2-ND - Tape & Reel (TR)
399-16360-1-ND - Cut Tape (CT)
399-16360-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X223KBRACTU
Description
CAP CER 0.022UF 630V X7R 1206 10
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X223KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.075" (1.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,390
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.37000£0.37
10£0.22600£2.26
50£0.16860£8.43
100£0.15110£15.11
500£0.12146£60.73
1,000£0.11232£112.32
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.10480£209.60
4,000£0.09861£394.44
6,000£0.09551£573.06
10,000£0.09207£920.70
14,000£0.09006£1,260.84
20,000£0.08813£1,762.60
Manufacturers Standard Package
Unit Price without VAT:£0.37000
Unit Price with VAT:£0.44400