220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X221J5GACAUTO

DigiKey Part Number
399-20325-2-ND - Tape & Reel (TR)
399-20325-1-ND - Cut Tape (CT)
399-20325-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X221J5GACAUTO
Description
CAP CER 220PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X221J5GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,699
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.48000£0.48
10£0.29600£2.96
50£0.22400£11.20
100£0.20200£20.20
500£0.16476£82.38
1,000£0.15326£153.26
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.13600£544.00
8,000£0.12959£1,036.72
12,000£0.12637£1,516.44
20,000£0.12281£2,456.20
28,000£0.12073£3,380.44
40,000£0.11873£4,749.20
Manufacturers Standard Package
Unit Price without VAT:£0.48000
Unit Price with VAT:£0.57600