
C1206X221J5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20325-2-ND - Tape & Reel (TR) 399-20325-1-ND - Cut Tape (CT) 399-20325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X221J5GACAUTO |
Description | CAP CER 220PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X221J5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.29300 | £2.93 |
| 50 | £0.22200 | £11.10 |
| 100 | £0.20010 | £20.01 |
| 500 | £0.16324 | £81.62 |
| 1,000 | £0.15185 | £151.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13475 | £539.00 |
| 8,000 | £0.12839 | £1,027.12 |
| 12,000 | £0.12521 | £1,502.52 |
| 20,000 | £0.12168 | £2,433.60 |
| 28,000 | £0.11962 | £3,349.36 |
| 40,000 | £0.11763 | £4,705.20 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

