
C1206X153K2RACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X153K2RACAUTOTR-ND - Tape & Reel (TR) 399-C1206X153K2RACAUTOCT-ND - Cut Tape (CT) 399-C1206X153K2RACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X153K2RACAUTO |
Description | CAP CER 0.015UF 200V X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 200V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X153K2RACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (0.98mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.47000 | £0.47 |
| 10 | £0.28600 | £2.86 |
| 50 | £0.21660 | £10.83 |
| 100 | £0.19500 | £19.50 |
| 500 | £0.15890 | £79.45 |
| 1,000 | £0.14773 | £147.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.13097 | £523.88 |
| 8,000 | £0.12474 | £997.92 |
| 12,000 | £0.12162 | £1,459.44 |
| 20,000 | £0.11816 | £2,363.20 |
| 28,000 | £0.11614 | £3,251.92 |
| 40,000 | £0.11420 | £4,568.00 |
| Unit Price without VAT: | £0.47000 |
|---|---|
| Unit Price with VAT: | £0.56400 |

