C1206X153JAGEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 2,060
Unit Price: £1.32000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.18364
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.16276
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.17833
Datasheet
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X153JAGEC

DigiKey Part Number
C1206X153JAGEC-ND
Manufacturer
Manufacturer Product Number
C1206X153JAGEC
Description
CAP CER 1206 15NF 250V C0G 5%
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.015 µF ±5% 250V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X153JAGEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
665£0.20475£136.16
Unit Price without VAT:£0.20475
Unit Price with VAT:£0.24570