C1206X153G5GEC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.22925
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.26214
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.23392
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.25700
Datasheet
0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X153G5GEC

DigiKey Part Number
C1206X153G5GEC-ND
Manufacturer
Manufacturer Product Number
C1206X153G5GEC
Description
CAP CER 1206 15NF 50V C0G 2%
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
0.015 µF ±2% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X153G5GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
443£0.30634£135.71
Unit Price without VAT:£0.30634
Unit Price with VAT:£0.36761