Parametric Equivalent

C1206X121JBRAC3317 | |
|---|---|
DigiKey Part Number | 399-C1206X121JBRAC3317TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1206X121JBRAC3317 |
Description | CAP CER 1206 120PF 630VVDC X7R |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | £0.27573 | £2,205.84 |
| Unit Price without VAT: | £0.27573 |
|---|---|
| Unit Price with VAT: | £0.33088 |


