
C1206X106K8RACAUTO | |
|---|---|
DigiKey Part Number | 399-16444-2-ND - Tape & Reel (TR) 399-16444-1-ND - Cut Tape (CT) 399-16444-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X106K8RACAUTO |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X106K8RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Soft Termination |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.130" L x 0.063" W (3.30mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.077" (1.95mm) |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206X106J3RACAUTO | KEMET | 21,487 | 399-15736-1-ND | £1.23000 | Upgrade |
| C1206X106K4RACAUTO | KEMET | 4,209 | 399-7038-1-ND | £1.53000 | Upgrade |
| CGA5L1X7R1V106K160AE | TDK | 35,483 | 445-172483-1-ND | £0.82000 | Upgrade |
| GCJ31CC71E106KA15L | Murata Electronics | 35,608 | 490-14415-1-ND | £0.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £0.92200 | £9.22 |
| 50 | £0.74120 | £37.06 |
| 100 | £0.68540 | £68.54 |
| 500 | £0.59100 | £295.50 |
| 1,000 | £0.56177 | £561.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.53771 | £1,075.42 |
| 4,000 | £0.51790 | £2,071.60 |
| 6,000 | £0.50798 | £3,047.88 |
| 10,000 | £0.49697 | £4,969.70 |
| 14,000 | £0.49054 | £6,867.56 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

