


C1206X104K5RECAUTO | |
|---|---|
DigiKey Part Number | 399-17853-2-ND - Tape & Reel (TR) 399-17853-1-ND - Cut Tape (CT) 399-17853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K5RECAUTO |
Description | CAP CER 0.1UF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K5RECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.43000 | £0.43 |
| 10 | £0.26200 | £2.62 |
| 50 | £0.19720 | £9.86 |
| 100 | £0.17730 | £17.73 |
| 500 | £0.14374 | £71.87 |
| 1,000 | £0.13334 | £133.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £0.12239 | £305.98 |
| 5,000 | £0.11578 | £578.90 |
| 7,500 | £0.11248 | £843.60 |
| 12,500 | £0.10881 | £1,360.12 |
| 17,500 | £0.10667 | £1,866.72 |
| 25,000 | £0.10461 | £2,615.25 |
| Unit Price without VAT: | £0.43000 |
|---|---|
| Unit Price with VAT: | £0.51600 |

