
C1206X104K3GECAUTO | |
|---|---|
DigiKey Part Number | 399-17178-2-ND - Tape & Reel (TR) 399-17178-1-ND - Cut Tape (CT) 399-17178-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104K3GECAUTO |
Description | CAP CER 1206 0.1UF 25V C0G 10% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104K3GECAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.73000 | £0.73 |
| 10 | £0.46500 | £4.65 |
| 50 | £0.36080 | £18.04 |
| 100 | £0.32860 | £32.86 |
| 500 | £0.27428 | £137.14 |
| 1,000 | £0.25750 | £257.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.24368 | £487.36 |
| 4,000 | £0.23230 | £929.20 |
| 6,000 | £0.22661 | £1,359.66 |
| 10,000 | £0.22029 | £2,202.90 |
| 14,000 | £0.21660 | £3,032.40 |
| 20,000 | £0.21304 | £4,260.80 |
| Unit Price without VAT: | £0.73000 |
|---|---|
| Unit Price with VAT: | £0.87600 |

