C1206X104K1RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 480
Unit Price: £0.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.15393
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.09881
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.06007
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.43000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: £0.11035
Datasheet
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X104K1RECTU

DigiKey Part Number
399-C1206X104K1RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206X104K1RECTU
Description
CAP CER 1206 0.1UF 100V X7R
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104K1RECTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£0.06914£172.85
Manufacturers Standard Package
Unit Price without VAT:£0.06914
Unit Price with VAT:£0.08297