0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104J5RACAUTO

DigiKey Part Number
399-20306-2-ND - Tape & Reel (TR)
399-20306-1-ND - Cut Tape (CT)
399-20306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104J5RACAUTO
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104J5RACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (0.98mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,826
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.57000£0.57
10£0.35900£3.59
50£0.27560£13.78
100£0.24950£24.95
500£0.20568£102.84
1,000£0.19214£192.14
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.17183£687.32
8,000£0.16427£1,314.16
12,000£0.16049£1,925.88
20,000£0.15630£3,126.00
28,000£0.15384£4,307.52
40,000£0.15149£6,059.60
Manufacturers Standard Package
Unit Price without VAT:£0.57000
Unit Price with VAT:£0.68400