
C1206X104J3GACAUTO | |
|---|---|
DigiKey Part Number | 399-20305-2-ND - Tape & Reel (TR) 399-20305-1-ND - Cut Tape (CT) 399-20305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X104J3GACAUTO |
Description | CAP CER 0.1UF 25V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X104J3GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.90000 | £0.90 |
| 10 | £0.58100 | £5.81 |
| 50 | £0.45580 | £22.79 |
| 100 | £0.41740 | £41.74 |
| 500 | £0.35234 | £176.17 |
| 1,000 | £0.33223 | £332.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.31567 | £631.34 |
| 4,000 | £0.30204 | £1,208.16 |
| 6,000 | £0.29521 | £1,771.26 |
| 10,000 | £0.28764 | £2,876.40 |
| 14,000 | £0.28322 | £3,965.08 |
| 20,000 | £0.27896 | £5,579.20 |
| Unit Price without VAT: | £0.90000 |
|---|---|
| Unit Price with VAT: | £1.08000 |

