0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104J3GACAUTO

DigiKey Part Number
399-20305-2-ND - Tape & Reel (TR)
399-20305-1-ND - Cut Tape (CT)
399-20305-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104J3GACAUTO
Description
CAP CER 0.1UF 25V C0G/NP0 1206
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104J3GACAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 365
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
10£0.58100£5.81
50£0.45580£22.79
100£0.41740£41.74
500£0.35234£176.17
1,000£0.33223£332.23
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.31567£631.34
4,000£0.30204£1,208.16
6,000£0.29521£1,771.26
10,000£0.28764£2,876.40
14,000£0.28322£3,965.08
20,000£0.27896£5,579.20
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000