0.1 µF ±2% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206X104G4HACTU

DigiKey Part Number
399-C1206X104G4HACTUTR-ND - Tape & Reel (TR)
399-C1206X104G4HACTUCT-ND - Cut Tape (CT)
399-C1206X104G4HACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X104G4HACTU
Description
CAP CER 0.1UF 16V X8R 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.1 µF ±2% 16V Ceramic Capacitor X8R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X104G4HACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
Low ESL, Soft Termination, High Temperature
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.071" (1.80mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,757
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.83000£0.83
10£0.53300£5.33
50£0.41600£20.80
100£0.38010£38.01
500£0.31936£159.68
1,000£0.30059£300.59
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.28514£570.28
4,000£0.27242£1,089.68
6,000£0.26605£1,596.30
10,000£0.25899£2,589.90
14,000£0.25486£3,568.04
20,000£0.25088£5,017.60
Manufacturers Standard Package
Unit Price without VAT:£0.83000
Unit Price with VAT:£0.99600