
C1206X103KFRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X103KFRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X103KFRACAUTOCT-ND - Cut Tape (CT) 399-C1206X103KFRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KFRACAUTO |
Description | CAP CER 10000PF 1.5 X7R 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KFRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42800 | £4.28 |
| 50 | £0.33060 | £16.53 |
| 100 | £0.30060 | £30.06 |
| 500 | £0.25002 | £125.01 |
| 1,000 | £0.23439 | £234.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.22151 | £443.02 |
| 4,000 | £0.21091 | £843.64 |
| 6,000 | £0.20560 | £1,233.60 |
| 10,000 | £0.19971 | £1,997.10 |
| 14,000 | £0.19627 | £2,747.78 |
| 20,000 | £0.19296 | £3,859.20 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

