
C1206X103KDRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206X103KDRACAUTOTR-ND - Tape & Reel (TR) 399-C1206X103KDRACAUTOCT-ND - Cut Tape (CT) 399-C1206X103KDRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206X103KDRACAUTO |
Description | CAP CER 10000PF 1KV X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1000V (1kV) Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206X103KDRACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Soft Termination, High Voltage | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.130" L x 0.063" W (3.30mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.073" (1.85mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.09000 | £1.09 |
| 10 | £0.71800 | £7.18 |
| 50 | £0.56980 | £28.49 |
| 100 | £0.52410 | £52.41 |
| 500 | £0.44662 | £223.31 |
| 1,000 | £0.42267 | £422.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.40295 | £805.90 |
| 4,000 | £0.38672 | £1,546.88 |
| 6,000 | £0.37858 | £2,271.48 |
| 10,000 | £0.36957 | £3,695.70 |
| 14,000 | £0.36429 | £5,100.06 |
| 20,000 | £0.35922 | £7,184.40 |
| Unit Price without VAT: | £1.09000 |
|---|---|
| Unit Price with VAT: | £1.30800 |

