10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206X103KBRACTU

DigiKey Part Number
399-C1206X103KBRACTUTR-ND - Tape & Reel (TR)
399-C1206X103KBRACTUCT-ND - Cut Tape (CT)
399-C1206X103KBRACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1206X103KBRACTU
Description
CAP CER 10000PF 630V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206X103KBRACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Soft Termination, High Voltage
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.130" L x 0.063" W (3.30mm x 1.60mm)
Height - Seated (Max)
-
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.08000£1.08
10£0.71000£7.10
50£0.56280£28.14
100£0.51720£51.72
500£0.44062£220.31
1,000£0.41690£416.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.39738£794.76
4,000£0.38130£1,525.20
6,000£0.37325£2,239.50
10,000£0.36432£3,643.20
14,000£0.35910£5,027.40
20,000£0.35408£7,081.60
Manufacturers Standard Package
Unit Price without VAT:£1.08000
Unit Price with VAT:£1.29600